
1812R-331F | |
|---|---|
DigiKey Part Number | 1812R-331F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812R-331F |
Description | FIXED IND 330NH 604MA 550 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 604 mA 550mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-331F Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±1% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.190" (4.83mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 3,38898 € | 2.202,84 € |
| Unit Price without VAT: | 3,38898 € |
|---|---|
| Unit Price with VAT: | 4,03289 € |

