
1812R-274K | |
|---|---|
DigiKey Part Number | 1812R-274K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812R-274K |
Description | FIXED IND 270UH 129MA 12 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Inductor 129 mA 12Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 12Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.190" (4.83mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,50778 € | 980,06 € |
| Unit Price without VAT: | 1,50778 € |
|---|---|
| Unit Price with VAT: | 1,79426 € |

