220 µH Unshielded Inductor 142 mA 10Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-224J

DigiKey Part Number
DN42126JTR-ND - Tape & Reel (TR)
DN42126JCT-ND - Cut Tape (CT)
DN42126JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812R-224J
Description
FIXED IND 220UH 142MA 10 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Inductor 142 mA 10Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812R-224J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
102,02000 €20,20 €
1001,66120 €166,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,44946 €724,73 €
1.0001,36698 €1.366,98 €
1.5001,32099 €1.981,49 €
2.5001,26531 €3.163,27 €
3.5001,23926 €4.337,41 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €