
1812R-222G | |
|---|---|
DigiKey Part Number | 1812R-222G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812R-222G |
Description | FIXED IND 2.2UH 535MA 700 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 535 mA 700mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-222G Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 50 @ 7.9MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±2% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.190" (4.83mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 3,80095 € | 2.470,62 € |
| Unit Price without VAT: | 3,80095 € |
|---|---|
| Unit Price with VAT: | 4,52313 € |

