
1812R-221K | |
|---|---|
DigiKey Part Number | DN42123TR-ND - Tape & Reel (TR) DN42123CT-ND - Cut Tape (CT) DN42123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-221K |
Description | FIXED IND 220NH 708MA 400 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 708 mA 400mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-221K Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,43400 € | 14,34 € |
| 100 | 1,17890 € | 117,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02852 € | 514,26 € |
| 1.000 | 0,96994 € | 969,94 € |
| 1.500 | 0,93728 € | 1.405,92 € |
| 2.500 | 0,89772 € | 2.244,30 € |
| 3.500 | 0,87262 € | 3.054,17 € |
| 5.000 | 0,84778 € | 4.238,90 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

