
1812R-154J | |
|---|---|
DigiKey Part Number | DN42119JTR-ND - Tape & Reel (TR) DN42119JCT-ND - Cut Tape (CT) DN42119JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-154J |
Description | FIXED IND 150UH 149MA 9 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 149 mA 9Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-154J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | 40 @ 790kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,93300 € | 19,33 € |
| 100 | 1,58930 € | 158,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,38674 € | 693,37 € |
| 1.000 | 1,30784 € | 1.307,84 € |
| 1.500 | 1,26384 € | 1.895,76 € |
| 2.500 | 1,23307 € | 3.082,68 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

