
1812R-104J | |
|---|---|
DigiKey Part Number | DN42113JTR-ND - Tape & Reel (TR) DN42113JCT-ND - Cut Tape (CT) DN42113JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-104J |
Description | FIXED IND 100UH 158MA 8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 158 mA 8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-104J Models |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,70400 € | 17,04 € |
| 100 | 1,40140 € | 140,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22270 € | 611,35 € |
| 1.000 | 1,15310 € | 1.153,10 € |
| 1.500 | 1,11429 € | 1.671,43 € |
| 2.500 | 1,06729 € | 2.668,23 € |
| 3.500 | 1,03746 € | 3.631,11 € |
| 5.000 | 1,02732 € | 5.136,60 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

