
1812R-104F | |
|---|---|
DigiKey Part Number | 197-1812R-104FTR-ND - Tape & Reel (TR) 197-1812R-104FCT-ND - Cut Tape (CT) 197-1812R-104FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-104F |
Description | FIXED IND 100UH 158MA 8 OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 158 mA 8Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-104F Models |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±1% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.190" (4.83mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,21000 € | 62,10 € |
| 100 | 5,28630 € | 528,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 4,36206 € | 2.835,34 € |
| 1.300 | 4,31884 € | 5.614,49 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

