
1812-824F | |
|---|---|
DigiKey Part Number | 1812-824F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812-824F |
Description | FIXED IND 820UH 67MA 45 OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Inductor 67 mA 45Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 45Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±1% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.190" (4.83mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 7,22091 € | 4.693,59 € |
| Unit Price without VAT: | 7,22091 € |
|---|---|
| Unit Price with VAT: | 8,59288 € |

