
1812-820M | |
|---|---|
DigiKey Part Number | 1812-820M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812-820M |
Description | FIXED IND 82NH 700MA 250 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Inductor 700 mA 250mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 25 @ 50MHz |
Series | Frequency - Self Resonant 750MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35596 € | 677,98 € |
| Unit Price without VAT: | 1,35596 € |
|---|---|
| Unit Price with VAT: | 1,61359 € |

