Similar
Similar

1812-684K | |
|---|---|
DigiKey Part Number | 1812-684K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812-684K |
Description | FIXED IND 680UH 82MA 30 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Inductor 82 mA 30Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 30Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.190" (4.83mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-681JL | Bourns Inc. | 0 | CM453232-681JL-ND | 0,13662 € | Similar |
| CM453232-681KL | Bourns Inc. | 6.976 | CM453232-681KLCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,07925 € | 1.351,51 € |
| Unit Price without VAT: | 2,07925 € |
|---|---|
| Unit Price with VAT: | 2,47431 € |


