68 µH Unshielded Inductor 183 mA 6Ohm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-683H

DigiKey Part Number
1812-683H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812-683H
Description
FIXED IND 68UH 183MA 6 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Inductor 183 mA 6Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6Ohm Max
Mfr
Q @ Freq
50 @ 2.5MHz
Series
Frequency - Self Resonant
9MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±3%
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.190" (4.83mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6503,09411 €2.011,17 €
Manufacturers Standard Package
Unit Price without VAT:3,09411 €
Unit Price with VAT:3,68199 €