Direct
Similar

1812-471K | |
|---|---|
DigiKey Part Number | DN12471TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812-471K |
Description | FIXED IND 470NH 501MA 800 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 501 mA 800mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 190MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812R-471K | Delevan | 0 | 1812R-471KTR-ND | 1,05282 € | Direct |
| CM453232-R47KL | Bourns Inc. | 312 | 118-CM453232-R47KLCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36682 € | 683,41 € |
| Unit Price without VAT: | 1,36682 € |
|---|---|
| Unit Price with VAT: | 1,62652 € |



