Direct
Similar

1812-393J | |
|---|---|
DigiKey Part Number | DN12393JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812-393J |
Description | FIXED IND 39UH 211MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Inductor 211 mA 4.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.5Ohm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812R-393J | Delevan | 0 | DN42134JTR-ND | 1,50780 € | Direct |
| CM453232-390JL | Bourns Inc. | 0 | CM453232-390JL-ND | 0,13553 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06274 € | 1.031,37 € |
| Unit Price without VAT: | 2,06274 € |
|---|---|
| Unit Price with VAT: | 2,45466 € |



