
1812-390M | |
|---|---|
DigiKey Part Number | 1812-390M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812-390M |
Description | FIXED IND 39NH 870MA 200 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Inductor 870 mA 200mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 30 @ 50MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36682 € | 683,41 € |
| Unit Price without VAT: | 1,36682 € |
|---|---|
| Unit Price with VAT: | 1,62652 € |

