27 µH Unshielded Inductor 236 mA 3.6Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-273J

DigiKey Part Number
DN12273JTR-ND - Tape & Reel (TR)
DN12273JCT-ND - Cut Tape (CT)
DN12273JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812-273J
Description
FIXED IND 27UH 236MA 3.6 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Inductor 236 mA 3.6Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.6Ohm Max
Mfr
Q @ Freq
50 @ 2.5MHz
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812R-273JDelevan338DN42128JCT-ND2,42000 €Direct
In-Stock: 350
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,06274 €1.031,37 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,64500 €26,45 €
1002,17510 €217,51 €
Digi-Reel®
QuantityUnit PriceExt Price
13,11000 €3,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €