
1812-273J | |
|---|---|
DigiKey Part Number | DN12273JTR-ND - Tape & Reel (TR) DN12273JCT-ND - Cut Tape (CT) DN12273JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812-273J |
Description | FIXED IND 27UH 236MA 3.6 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Inductor 236 mA 3.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.6Ohm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812R-273J | Delevan | 338 | DN42128JCT-ND | 2,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06274 € | 1.031,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,64500 € | 26,45 € |
| 100 | 2,17510 € | 217,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

