1812-224K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 2,07924 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.788
Unit Price: 0,26000 €
Datasheet

Similar


Bourns Inc.
In Stock: 235.210
Unit Price: 0,25000 €
Datasheet
220 µH Unshielded Inductor 142 mA 10Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-224K

DigiKey Part Number
DN12224TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812-224K
Description
FIXED IND 220UH 142MA 10 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Inductor 142 mA 10Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
10Ohm Max
Mfr
Q @ Freq
40 @ 790kHz
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812-224JDelevan0DN12224JTR-ND2,07924 €Direct
CM453232-221JLBourns Inc.3.788118-CM453232-221JLCT-ND0,26000 €Similar
CM453232-221KLBourns Inc.235.210CM453232-221KLCT-ND0,25000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,07924 €1.039,62 €
Manufacturers Standard Package
Unit Price without VAT:2,07924 €
Unit Price with VAT:2,47430 €