1812-182J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 576
Unit Price: 2,44000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,13662 €
Datasheet
1.8 µH Unshielded Inductor 556 mA 650mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-182J

DigiKey Part Number
DN12182JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812-182J
Description
FIXED IND 1.8UH 556MA 650 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Inductor 556 mA 650mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
650mOhm Max
Mfr
Q @ Freq
50 @ 7.9MHz
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812R-182JDelevan576DN42120JCT-ND2,44000 €Direct
CM453232-1R8JLBourns Inc.0CM453232-1R8JL-ND0,13662 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,07924 €1.039,62 €
Manufacturers Standard Package
Unit Price without VAT:2,07924 €
Unit Price with VAT:2,47430 €