Direct
Similar

1812-152J | |
|---|---|
DigiKey Part Number | DN12152JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812-152J |
Description | FIXED IND 1.5UH 578MA 600 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 578 mA 600mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 50 @ 7.9MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812R-152J | Delevan | 0 | DN42117JCT-ND | 2,44000 € | Direct |
| CM453232-1R5JL | Bourns Inc. | 574 | 118-CM453232-1R5JLCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07924 € | 1.039,62 € |
| Unit Price without VAT: | 2,07924 € |
|---|---|
| Unit Price with VAT: | 2,47430 € |



