1812-121K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 1,05282 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,13662 €
Datasheet
120 nH Unshielded Inductor 818 mA 300mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-121K

DigiKey Part Number
DN12121TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812-121K
Description
FIXED IND 120NH 818MA 300 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Inductor 818 mA 300mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
30 @ 25MHz
Series
Frequency - Self Resonant
600MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812R-121KDelevan01812R-121K-ND1,05282 €Direct
CM453232-R12KLBourns Inc.0CM453232-R12KL-ND0,13662 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,36682 €683,41 €
Manufacturers Standard Package
Unit Price without VAT:1,36682 €
Unit Price with VAT:1,62652 €