
1782R-81G | |
|---|---|
DigiKey Part Number | 1782R-81G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1782R-81G |
Description | FIXED IND 360UH 40MA 35 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 µH Unshielded Molded Inductor 40 mA 35Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6.5MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 5,05476 € | 17.691,66 € |
| Unit Price without VAT: | 5,05476 € |
|---|---|
| Unit Price with VAT: | 6,01516 € |

