Image for 1782R-27J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1782R-27J

DigiKey Part Number
1782R-27J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1782R-27J
Description
FIXED IND 2UH 395MA 400 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 µH Unshielded Molded Inductor 395 mA 400mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
115MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,39632 €4.887,12 €
Manufacturers Standard Package
Unit Price without VAT:1,39632 €
Unit Price with VAT:1,66162 €