
1782-91J | |
|---|---|
DigiKey Part Number | 1782-91J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1782-91J |
Description | FIXED IND 910UH 28MA 72 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 910 µH Unshielded Molded Inductor 28 mA 72Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 72Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.4MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,23420 € | 2.234,20 € |
| Unit Price without VAT: | 2,23420 € |
|---|---|
| Unit Price with VAT: | 2,65870 € |

