
1782-61J | |
|---|---|
DigiKey Part Number | 1782-61J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1782-61J |
Description | FIXED IND 51UH 100MA 5.7 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 µH Unshielded Molded Inductor 100 mA 5.7Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.7Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87298 € | 1.872,98 € |
| Unit Price without VAT: | 1,87298 € |
|---|---|
| Unit Price with VAT: | 2,22885 € |

