
1782-45J | |
|---|---|
DigiKey Part Number | 1782-45J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1782-45J |
Description | FIXED IND 11UH 155MA 2.7 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 µH Unshielded Molded Inductor 155 mA 2.7Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.7Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 40MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89454 € | 1.894,54 € |
| Unit Price without VAT: | 1,89454 € |
|---|---|
| Unit Price with VAT: | 2,25450 € |

