
1782-39F | |
|---|---|
DigiKey Part Number | 1782-39F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1782-39F |
Description | FIXED IND 6.2UH 175MA 2 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Unshielded Molded Inductor 175 mA 2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2Ohm Max |
Series | Q @ Freq 50 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 60MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 6,29974 € | 22.049,09 € |
| Unit Price without VAT: | 6,29974 € |
|---|---|
| Unit Price with VAT: | 7,49669 € |

