820 µH Shielded Molded Inductor 80 mA 13Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-824K

DigiKey Part Number
1641R-824K-ND
Manufacturer
Manufacturer Product Number
1641R-824K
Description
FIXED IND 820UH 80MA 13 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
820 µH Shielded Molded Inductor 80 mA 13Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
45mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
13Ohm Max
Packaging
Bulk
Q @ Freq
60 @ 790kHz
Part Status
Active
Frequency - Self Resonant
4.2MHz
Type
Molded
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
790 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,60000 €5,60 €
104,60600 €46,06 €
254,26040 €106,51 €
504,01740 €200,87 €
1003,98700 €398,70 €
Unit Price without VAT:5,60000 €
Unit Price with VAT:6,66400 €