Similar

Category | Current - Saturation (Isat) 505mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 330mOhm Max |
Packaging Bulk | Q @ Freq 43 @ 25MHz |
Part Status Active | Frequency - Self Resonant 210MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1641-561JS | Delevan | 0 | ER1641-561JS-ND | 7,49293 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,09492 € | 1.547,46 € |
| Unit Price without VAT: | 3,09492 € |
|---|---|
| Unit Price with VAT: | 3,68295 € |


