470 µH Shielded Molded Inductor 94 mA 9.5Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-474K

DigiKey Part Number
197-1641R-474KTR-ND - Tape & Reel (TR)
197-1641R-474KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1641R-474K
Description
FIXED IND 470UH 94MA 9.5 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 µH Shielded Molded Inductor 94 mA 9.5Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
58mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
9.5Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Q @ Freq
60 @ 790kHz
Part Status
Active
Frequency - Self Resonant
5.7MHz
Type
Molded
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
790 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,78000 €5,78 €
104,75200 €47,52 €
254,39600 €109,90 €
504,14500 €207,25 €
1003,92970 €392,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,41148 €1.705,74 €
1.0003,21792 €3.217,92 €
1.5003,21050 €4.815,75 €
Manufacturers Standard Package
Unit Price without VAT:5,78000 €
Unit Price with VAT:6,87820 €