27 µH Shielded Molded Inductor 265 mA 1.19Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-273K

DigiKey Part Number
DN42091-ND
Manufacturer
Manufacturer Product Number
1641R-273K
Description
FIXED IND 27UH 265MA 1.19 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
27 µH Shielded Molded Inductor 265 mA 1.19Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
200mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.19Ohm Max
Packaging
Bulk
Q @ Freq
45 @ 2.5MHz
Part Status
Active
Frequency - Self Resonant
38MHz
Type
Molded
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
2.5 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 482
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,24000 €5,24 €
104,31100 €43,11 €
253,98800 €99,70 €
503,76040 €188,02 €
1003,70790 €370,79 €
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,23560 €