
1641R-272K | |
|---|---|
DigiKey Part Number | 197-1641R-272KTR-ND - Tape & Reel (TR) 197-1641R-272KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641R-272K |
Description | FIXED IND 2.7UH 545MA 280 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Molded Inductor 545 mA 280mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 545mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 44 @ 7.9MHz | |
Frequency - Self Resonant | 92MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,54000 € | 45,40 € |
| 25 | 4,20000 € | 105,00 € |
| 50 | 3,96020 € | 198,01 € |
| 100 | 3,73420 € | 373,42 € |
| 250 | 3,73024 € | 932,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,25922 € | 1.629,61 € |
| 1.000 | 3,07427 € | 3.074,27 € |
| 1.500 | 3,04760 € | 4.571,40 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

