1641R-223K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 18,45664 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,41999 €
Datasheet
22 µH Shielded Molded Inductor 295 mA 960mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-223K

DigiKey Part Number
DN42089-ND
Manufacturer
Manufacturer Product Number
1641R-223K
Description
FIXED IND 22UH 295MA 960 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 295 mA 960mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
220mA
Shielding
Shielded
DC Resistance (DCR)
960mOhm Max
Q @ Freq
45 @ 2.5MHz
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,13388 €1.566,94 €
Manufacturers Standard Package
Unit Price without VAT:3,13388 €
Unit Price with VAT:3,72932 €