Similar

1641R-221H | |
|---|---|
DigiKey Part Number | 1641R-221H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1641R-221H |
Description | FIXED IND 220NH 1.12A 67 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 1.12 A 67mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 67mOhm Max | |
Q @ Freq | 49 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,30408 € | 10.760,20 € |
| Unit Price without VAT: | 4,30408 € |
|---|---|
| Unit Price with VAT: | 5,12186 € |

