1641R-154K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 22,45587 €
Datasheet
150 µH Shielded Molded Inductor 143 mA 4.1Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-154K

DigiKey Part Number
DN42083-ND
Manufacturer
Manufacturer Product Number
1641R-154K
Description
FIXED IND 150UH 143MA 4.1 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 µH Shielded Molded Inductor 143 mA 4.1Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
90mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.1Ohm Max
Packaging
Bulk
Q @ Freq
55 @ 790kHz
Part Status
Active
Frequency - Self Resonant
8.5MHz
Type
Molded
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
790 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER1641-154JSDelevan0ER1641-154JS-ND22,45587 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,95534 €1.977,67 €
Manufacturers Standard Package
Unit Price without VAT:3,95534 €
Unit Price with VAT:4,70685 €