Similar

1641R-154J | |
|---|---|
DigiKey Part Number | 1641R-154J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1641R-154J |
Description | FIXED IND 150UH 143MA 4.1 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Molded Inductor 143 mA 4.1Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 90mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 55 @ 790kHz |
Part Status Active | Frequency - Self Resonant 8.5MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1641-154JS | Delevan | 0 | ER1641-154JS-ND | 22,45587 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,65164 € | 11.629,10 € |
| Unit Price without VAT: | 4,65164 € |
|---|---|
| Unit Price with VAT: | 5,53545 € |

