1641R-123K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 9,12658 €
Datasheet
12 µH Shielded Molded Inductor 205 mA 2Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-123K

DigiKey Part Number
1641R-123K-ND
Manufacturer
Manufacturer Product Number
1641R-123K
Description
FIXED IND 12UH 205MA 2 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 µH Shielded Molded Inductor 205 mA 2Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
205mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2Ohm Max
Packaging
Bulk
Q @ Freq
55 @ 2.5MHz
Part Status
Active
Frequency - Self Resonant
44MHz
Type
Molded
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
2.5 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER1641-123JSDelevan0ER1641-123JS-ND9,12658 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,70796 €1.853,98 €
Manufacturers Standard Package
Unit Price without VAT:3,70796 €
Unit Price with VAT:4,41247 €