Similar

1641R-122J | |
|---|---|
DigiKey Part Number | 1641R-122J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1641R-122J |
Description | FIXED IND 1.2UH 900MA 100 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 900 mA 100mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 44 @ 7.9MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,58547 € | 8.963,67 € |
| Unit Price without VAT: | 3,58547 € |
|---|---|
| Unit Price with VAT: | 4,26671 € |

