Similar

1641R-121J | |
|---|---|
DigiKey Part Number | 1641R-121J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1641R-121J |
Description | FIXED IND 120NH 1.57A 34 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 1.57 A 34mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.57A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 34mOhm Max |
Packaging Tape & Reel (TR) | Q @ Freq 51 @ 25MHz |
Part Status Active | Frequency - Self Resonant 250MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1641-121JS | Delevan | 0 | ER1641-121JS-ND | 9,30515 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,39729 € | 10.993,23 € |
| Unit Price without VAT: | 4,39729 € |
|---|---|
| Unit Price with VAT: | 5,23278 € |

