
Category | Current - Saturation (Isat) 40mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17.5Ohm Max |
Packaging Bulk | Q @ Freq 60 @ 790kHz |
Part Status Active | Frequency - Self Resonant 3.8MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 4,79000 € | 47,90 € |
| 25 | 4,43120 € | 110,78 € |
| 50 | 4,17820 € | 208,91 € |
| 100 | 3,93990 € | 393,99 € |
| 250 | 3,64600 € | 911,50 € |
| 500 | 3,43878 € | 1.719,39 € |
| 1.000 | 3,24366 € | 3.243,66 € |
| 2.500 | 3,23618 € | 8.090,45 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |

