10 µH Shielded Molded Inductor 228 mA 1.62Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-103K

DigiKey Part Number
197-1641R-103KBKTR-ND - Tape & Reel (TR)
197-1641R-103KBKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1641R-103K
Description
FIXED IND 10UH 228MA 1.62 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 228 mA 1.62Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
228mA
Shielding
Shielded
DC Resistance (DCR)
1.62Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,47000 €5,47 €
104,49900 €44,99 €
254,16240 €104,06 €
503,92480 €196,24 €
1003,70100 €370,10 €
2503,69340 €923,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,23020 €1.615,10 €
1.0003,04688 €3.046,88 €
1.5003,01748 €4.526,22 €
Manufacturers Standard Package
Unit Price without VAT:5,47000 €
Unit Price with VAT:6,50930 €