Direct

1641-823J | |
|---|---|
DigiKey Part Number | 1641-823J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1641-823J |
Description | FIXED IND 82UH 186MA 2.44 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Molded Inductor 186 mA 2.44Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.44Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,82322 € | 9.558,05 € |
| Unit Price without VAT: | 3,82322 € |
|---|---|
| Unit Price with VAT: | 4,54963 € |

