1641-821K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 7,58726 €
Datasheet
820 nH Shielded Molded Inductor 375 mA 590mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641-821K

DigiKey Part Number
DN41821-ND
Manufacturer
Manufacturer Product Number
1641-821K
Description
FIXED IND 820NH 375MA 590 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 375 mA 590mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
375mA
Shielding
Shielded
DC Resistance (DCR)
590mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
180MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,13388 €1.566,94 €
Manufacturers Standard Package
Unit Price without VAT:3,13388 €
Unit Price with VAT:3,72932 €