Direct

1641-683J | |
|---|---|
DigiKey Part Number | 1641-683J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1641-683J |
Description | FIXED IND 68UH 176MA 2.7 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 176 mA 2.7Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 150mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.7Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 50 @ 2.5MHz |
Part Status Active | Frequency - Self Resonant 21MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1641-683JS | Delevan | 0 | ER1641-683JS-ND | 22,63554 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,39729 € | 10.993,23 € |
| Unit Price without VAT: | 4,39729 € |
|---|---|
| Unit Price with VAT: | 5,23278 € |

