Direct

1641-564J | |
|---|---|
DigiKey Part Number | 1641-564J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1641-564J |
Description | FIXED IND 560UH 90MA 10.5 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Molded Inductor 90 mA 10.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 55mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.5Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 60 @ 790kHz |
Part Status Active | Frequency - Self Resonant 4.7MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1641-564JS | Delevan | 0 | ER1641-564JS-ND | 22,63554 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,68886 € | 11.722,15 € |
| Unit Price without VAT: | 4,68886 € |
|---|---|
| Unit Price with VAT: | 5,57974 € |

