
1641-394K | |
|---|---|
DigiKey Part Number | 197-1641-394KTR-ND - Tape & Reel (TR) 197-1641-394KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641-394K |
Description | FIXED IND 390UH 107MA 7.4 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Molded Inductor 107 mA 7.4Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 60mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.4Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 60 @ 790kHz |
Part Status Active | Frequency - Self Resonant 6.2MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,75200 € | 47,52 € |
| 25 | 4,39600 € | 109,90 € |
| 50 | 4,14500 € | 207,25 € |
| 100 | 3,92970 € | 392,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,41148 € | 1.705,74 € |
| 1.000 | 3,21792 € | 3.217,92 € |
| 1.500 | 3,21050 € | 4.815,75 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

