1641-334K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 18,45664 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,84516 €
Datasheet
330 µH Shielded Molded Inductor 115 mA 6.4Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641-334K

DigiKey Part Number
DN41334-ND
Manufacturer
Manufacturer Product Number
1641-334K
Description
FIXED IND 330UH 115MA 6.4 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 µH Shielded Molded Inductor 115 mA 6.4Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
65mA
Shielding
Shielded
DC Resistance (DCR)
6.4Ohm Max
Q @ Freq
55 @ 790kHz
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,32158 €1.660,79 €
Manufacturers Standard Package
Unit Price without VAT:3,32158 €
Unit Price with VAT:3,95268 €