1641-271K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 9,30515 €
Datasheet
270 nH Shielded Molded Inductor 870 mA 110mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641-271K

DigiKey Part Number
DN41271-ND
Manufacturer
Manufacturer Product Number
1641-271K
Description
FIXED IND 270NH 870MA 110 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
270 nH Shielded Molded Inductor 870 mA 110mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
870mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
110mOhm Max
Packaging
Bulk
Q @ Freq
47 @ 25MHz
Part Status
Active
Frequency - Self Resonant
250MHz
Type
Molded
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
25 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER1641-271JSDelevan0ER1641-271JS-ND9,30515 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,73762 €1.868,81 €
Manufacturers Standard Package
Unit Price without VAT:3,73762 €
Unit Price with VAT:4,44777 €