
1641-224K | |
|---|---|
DigiKey Part Number | 1134-1105-2-ND - Tape & Reel (TR) 1134-1105-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641-224K |
Description | FIXED IND 220UH 130MA 5 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 130 mA 5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 55 @ 790kHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,76900 € | 47,69 € |
| 25 | 4,41160 € | 110,29 € |
| 50 | 4,15960 € | 207,98 € |
| 100 | 3,93970 € | 393,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,22928 € | 3.229,28 € |
| 2.000 | 3,21865 € | 6.437,30 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

