Direct

Category | Current - Saturation (Isat) 775mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Bulk | Q @ Freq 44 @ 7.9MHz |
Part Status Active | Frequency - Self Resonant 105MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1641-182JS | Delevan | 0 | ER1641-182JS-ND | 9,19960 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,73762 € | 1.868,81 € |
| Unit Price without VAT: | 3,73762 € |
|---|---|
| Unit Price with VAT: | 4,44777 € |


